
12061A500FAT2A | |
|---|---|
DigiKey Part Number | 478-12061A500FAT2ATR-ND - Tape & Reel (TR) 478-12061A500FAT2ACT-ND - Cut Tape (CT) 478-12061A500FAT2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12061A500FAT2A |
Description | CAP CER 50PF 100V NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 pF ±1% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12061A500FAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,43300 € | 4,33 € |
| 50 | 0,33240 € | 16,62 € |
| 100 | 0,30140 € | 30,14 € |
| 500 | 0,24920 € | 124,60 € |
| 1 000 | 0,23305 € | 233,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,20884 € | 835,36 € |
| 8 000 | 0,19984 € | 1 598,72 € |
| 12 000 | 0,19533 € | 2 343,96 € |
| 20 000 | 0,19033 € | 3 806,60 € |
| 28 000 | 0,18741 € | 5 247,48 € |
| 40 000 | 0,18460 € | 7 384,00 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82800 € |

