
105061050106871+ | |
|---|---|
DigiKey Part Number | 478-105061050106871+-ND |
Manufacturer | |
Manufacturer Product Number | 105061050106871+ |
Description | BOARD TO BOARD |
Customer Reference | |
Detailed Description | 50 Position Connector Plug, Center Strip Contacts Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 50 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Mounting Type | Through Hole, Right Angle | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 12mm, 14mm, 15mm, 17mm | |
Height Above Board | 0.276" (7.01mm) | |
Base Product Number |

