Parametric Equivalent
Parametric Equivalent

100B4R7CW500XT | |
|---|---|
DigiKey Part Number | 478-100B4R7CW500XTTR-ND - Tape & Reel (TR) 478-100B4R7CW500XTCT-ND - Cut Tape (CT) 478-100B4R7CW500XTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 100B4R7CW500XT |
Description | CAP CER 4.7PF 500V P90 1111 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.25pF 500V Ceramic Capacitor P90 1111 (2828 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 175°C | |
Features | High Q, Low Loss, Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1111 (2828 Metric) | |
Size / Dimension | 0.110" L x 0.110" W (2.79mm x 2.79mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.102" (2.59mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,97668 € | 1 488,34 € |
| Unit Price without VAT: | 2,97668 € |
|---|---|
| Unit Price with VAT: | 3,57202 € |


