1.8 pF ±0.1pF 500V Ceramic Capacitor P90 1111 (2828 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100B1R8BT500XT1K

DigiKey Part Number
478-100B1R8BT500XT1KTR-ND - Tape & Reel (TR)
478-100B1R8BT500XT1KCT-ND - Cut Tape (CT)
478-100B1R8BT500XT1KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
100B1R8BT500XT1K
Description
CAP CER 1.8PF 500V P90 1111
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1.8 pF ±0.1pF 500V Ceramic Capacitor P90 1111 (2828 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 175°C
Series
Features
High Q, Low Loss, Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1111 (2828 Metric)
Tolerance
±0.1pF
Size / Dimension
0.110" L x 0.110" W (2.79mm x 2.79mm)
Voltage - Rated
Thickness (Max)
0.102" (2.59mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 230
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,22000 €7,22 €
105,41100 €54,11 €
504,68800 €234,40 €
1004,46420 €446,42 €
5004,22612 €2 113,06 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0003,96786 €3 967,86 €
2 0003,87116 €7 742,32 €
Manufacturers Standard Package
Unit Price without VAT:7,22000 €
Unit Price with VAT:8,66400 €