
100A6R8BT150XT | |
|---|---|
DigiKey Part Number | 478-100A6R8BT150XTTR-ND - Tape & Reel (TR) 478-100A6R8BT150XTCT-ND - Cut Tape (CT) 478-100A6R8BT150XTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 100A6R8BT150XT |
Description | CAP CER 6.8PF 150V P90 0505 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF ±0.1pF 150V Ceramic Capacitor P90 0505 (1313 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 100A6R8BT150XT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss, Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0505 (1313 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.055" L x 0.055" W (1.40mm x 1.40mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,53000 € | 6,53 € |
| 10 | 4,85800 € | 48,58 € |
| 50 | 4,19040 € | 209,52 € |
| 100 | 3,98370 € | 398,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,63408 € | 1 817,04 € |
| 1 000 | 3,52573 € | 3 525,73 € |
| 1 500 | 3,47144 € | 5 207,16 € |
| Unit Price without VAT: | 6,53000 € |
|---|---|
| Unit Price with VAT: | 7,83600 € |

