
1005392F0-AA10L0600 | |
|---|---|
DigiKey Part Number | 478-1005392F0-AA10L0600-ND |
Manufacturer | |
Manufacturer Product Number | 1005392F0-AA10L0600 |
Description | 5G/4G & DUAL-BAND WI-FI FPC EMBE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 4G, 5G, Wi-Fi Flat Patch U.FL Adhesive |
Datasheet | Datasheet |
Category | Antenna Type Flat Patch |
Manufacturer KYOCERA AVX | Number of Bands 2 |
Packaging Bulk | Features Cable - 600mm |
Part Status Active | Termination U.FL |
RF Family/Standard WiFi | Mounting Type Adhesive |
Frequency Group Wide Band | Height (Max) 0.008" (0.20mm) |
Frequency Range 617MHz ~ 960MHz, 1.4GHz ~ 2.2GHz, 2.3GHz ~ 2.69GHz, 2.4GHz ~ 2.5GHz, 3.3GHz ~ 5GHz, 4.9GHz ~ 5.85GHz | Applications 4G, 5G, Wi-Fi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,52000 € | 4,52 € |
| 10 | 3,44800 € | 34,48 € |
| 25 | 3,17920 € | 79,48 € |
| 100 | 2,88430 € | 288,43 € |
| 480 | 2,66331 € | 1 278,39 € |
| 960 | 2,59268 € | 2 488,97 € |
| 1 440 | 2,55732 € | 3 682,54 € |
| 2 880 | 2,50547 € | 7 215,75 € |
| Unit Price without VAT: | 4,52000 € |
|---|---|
| Unit Price with VAT: | 5,42400 € |

