
086262033340846+ | |
|---|---|
DigiKey Part Number | 478-086262033340846+-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 086262033340846+ |
Description | CONN FFC FPC TOP 33POS 0.5MM R/A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 33 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | FFC, FCB Thickness 0.30mm |
Manufacturer KYOCERA AVX | Height Above Board 0.079" (2.00mm) |
Series | Locking Feature Slide Lock |
Packaging Tape & Reel (TR) | Cable End Type Tapered |
Part Status Active | Contact Material Copper Alloy |
Flat Flex Type FFC, FPC | Contact Finish Gold |
Mounting Type Surface Mount, Right Angle | Housing Material Thermoplastic |
Connector/Contact Type Contacts, Top | Features Solder Retention, Zero Insertion Force (ZIF) |
Number of Positions 33 | Voltage Rating 50V |
Pitch 0.020" (0.50mm) | Operating Temperature -40°C ~ 85°C |
Termination Solder | Current Rating (Amps) 0.4A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,07325 € | 4 293,00 € |
| Unit Price without VAT: | 1,07325 € |
|---|---|
| Unit Price with VAT: | 1,28790 € |

