
| 086262005340846+ | |
|---|---|
| DigiKey Part Number | 478-086262005340846+-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | 086262005340846+ | 
| Description | CONN FFC FPC TOP 5POS 0.5MM R/A | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | 5 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | KYOCERA AVX | |
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Flat Flex Type | FFC, FPC | |
| Mounting Type | Surface Mount, Right Angle | |
| Connector/Contact Type | Contacts, Top | |
| Number of Positions | 5 | |
| Pitch | 0.020" (0.50mm) | |
| Termination | Solder | |
| FFC, FCB Thickness | 0.30mm | |
| Height Above Board | 0.079" (2.00mm) | |
| Locking Feature | Slide Lock | |
| Cable End Type | Tapered | |
| Contact Material | Copper Alloy | |
| Contact Finish | Gold | |
| Housing Material | Thermoplastic | |
| Actuator Material | - | |
| Features | Solder Retention, Zero Insertion Force (ZIF) | |
| Voltage Rating | 50V | |
| Operating Temperature | -40°C ~ 85°C | |
| Material Flammability Rating | - | |
| Current Rating (Amps) | 0.4A | |
| Contact Finish Thickness | - | |
| Housing Color | - | |
| Actuator Color | - | |
| Mating Cycles | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4 000 | 0,29744 € | 1 189,76 € | 
| Unit Price without VAT: | 0,29744 € | 
|---|---|
| Unit Price with VAT: | 0,35693 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France