
086212033340800A+ | |
---|---|
DigiKey Part Number | 478-086212033340800A+TR-ND - Tape & Reel (TR) 478-086212033340800A+CT-ND - Cut Tape (CT) 478-086212033340800A+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 086212033340800A+ |
Description | CONN FFC FPC TOP 33POS 0.5MM R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 33 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 33 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Tapered | |
Contact Material | Copper Alloy | |
Contact Finish | Tin Copper | |
Housing Material | Plastic | |
Actuator Material | - | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 0.4A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,66000 € | 1,66 € |
10 | 1,40500 € | 14,05 € |
25 | 1,31720 € | 32,93 € |
50 | 1,25420 € | 62,71 € |
100 | 1,19430 € | 119,43 € |
250 | 1,11948 € | 279,87 € |
500 | 1,06600 € | 533,00 € |
1 000 | 1,01714 € | 1 017,14 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | 0,98604 € | 1 972,08 € |
4 000 | 0,93901 € | 3 756,04 € |
6 000 | 0,91256 € | 5 475,36 € |
Unit Price without VAT: | 1,66000 € |
---|---|
Unit Price with VAT: | 1,99200 € |