
0805ZD335KAT2A | |
|---|---|
DigiKey Part Number | 478-1414-2-ND - Tape & Reel (TR) 478-1414-1-ND - Cut Tape (CT) 478-1414-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805ZD335KAT2A |
Description | CAP CER 3.3UF 10V X5R 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805ZD335KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,13500 € | 1,35 € |
| 50 | 0,09780 € | 4,89 € |
| 100 | 0,08630 € | 8,63 € |
| 500 | 0,06700 € | 33,50 € |
| 1 000 | 0,06105 € | 61,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,05260 € | 157,80 € |
| 6 000 | 0,04907 € | 294,42 € |
| 9 000 | 0,04730 € | 425,70 € |
| 15 000 | 0,04534 € | 680,10 € |
| 21 000 | 0,04420 € | 928,20 € |
| 30 000 | 0,04310 € | 1 293,00 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27600 € |

