
0805DC105KAT2A | |
|---|---|
DigiKey Part Number | 478-0805DC105KAT2ATR-ND - Tape & Reel (TR) 478-0805DC105KAT2ACT-ND - Cut Tape (CT) 478-0805DC105KAT2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805DC105KAT2A |
Description | CAP CER 1UF 35V X7R 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 35V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805DC105KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,09700 € | 0,97 € |
| 50 | 0,06860 € | 3,43 € |
| 100 | 0,06010 € | 6,01 € |
| 500 | 0,04580 € | 22,90 € |
| 1 000 | 0,04138 € | 41,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,03595 € | 107,85 € |
| 6 000 | 0,03330 € | 199,80 € |
| 9 000 | 0,03197 € | 287,73 € |
| 15 000 | 0,03050 € | 457,50 € |
| 21 000 | 0,02964 € | 622,44 € |
| 30 000 | 0,02881 € | 864,30 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20400 € |

