3.3 µF ±10% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08056D335KAT2A

DigiKey Part Number
478-5324-2-ND - Tape & Reel (TR)
478-5324-1-ND - Cut Tape (CT)
478-5324-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
08056D335KAT2A
Description
CAP CER 3.3UF 6.3V X5R 0805
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
3.3 µF ±10% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08056D335KAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 240
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,23000 €0,23 €
100,13300 €1,33 €
500,09600 €4,80 €
1000,08470 €8,47 €
5000,06568 €32,84 €
1 0000,05982 €59,82 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,05260 €157,80 €
6 0000,04907 €294,42 €
9 0000,04730 €425,70 €
15 0000,04534 €680,10 €
21 0000,04420 €928,20 €
30 0000,04310 €1 293,00 €
Manufacturers Standard Package
Unit Price without VAT:0,23000 €
Unit Price with VAT:0,27600 €