
KGM21YV51H103ZT | |
|---|---|
DigiKey Part Number | 478-KGM21YV51H103ZTTR-ND - Tape & Reel (TR) 478-KGM21YV51H103ZTCT-ND - Cut Tape (CT) 478-KGM21YV51H103ZTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21YV51H103ZT |
Description | CAP CER 10000PF 50V Y5V 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10000 pF -20%, +80% 50V Ceramic Capacitor Y5V (F) 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21YV51H103ZT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.030" (0.76mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,05900 € | 0,59 € |
| 50 | 0,04140 € | 2,07 € |
| 100 | 0,03570 € | 3,57 € |
| 500 | 0,02648 € | 13,24 € |
| 1 000 | 0,02365 € | 23,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,01941 € | 77,64 € |
| 8 000 | 0,01784 € | 142,72 € |
| 12 000 | 0,01705 € | 204,60 € |
| 20 000 | 0,01618 € | 323,60 € |
| 28 000 | 0,01567 € | 438,76 € |
| 40 000 | 0,01518 € | 607,20 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13200 € |

