0.22 µF ±10% 50V Ceramic Capacitor X8L 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KAM21AL81H224KU

DigiKey Part Number
478-KAM21AL81H224KUTR-ND - Tape & Reel (TR)
478-KAM21AL81H224KUCT-ND - Cut Tape (CT)
478-KAM21AL81H224KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KAM21AL81H224KU
Description
CAP CER 0.22UF 50V X8L 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 50V Ceramic Capacitor X8L 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KAM21AL81H224KU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Temperature
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 884
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,76000 €0,76 €
100,47800 €4,78 €
500,36900 €18,45 €
1000,33540 €33,54 €
5000,27852 €139,26 €
1 0000,26094 €260,94 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,24648 €492,96 €
4 0000,23457 €938,28 €
6 0000,22860 €1 371,60 €
10 0000,22199 €2 219,90 €
14 0000,21813 €3 053,82 €
20 0000,21441 €4 288,20 €
Manufacturers Standard Package
Unit Price without VAT:0,76000 €
Unit Price with VAT:0,91200 €