
08055C474K4Z2A | |
|---|---|
DigiKey Part Number | 478-KAF21KR71H474KUTR-ND - Tape & Reel (TR) 478-KAF21KR71H474KUCT-ND - Cut Tape (CT) 478-KAF21KR71H474KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08055C474K4Z2A |
Description | CAP CER 0.47UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08055C474K4Z2A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.055" (1.40mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805X474K5RACAUTO | KEMET | 9 342 | 399-7000-1-ND | 0,77000 € | Direct |
| CGA4J3X7R1H474K125AE | TDK | 22 391 | 445-8786-1-ND | 0,31000 € | Direct |
| GCJ21BR71H474KA12L | Murata Electronics | 57 442 | 490-5806-1-ND | 0,23000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,37600 € | 3,76 € |
| 50 | 0,28680 € | 14,34 € |
| 100 | 0,25920 € | 25,92 € |
| 500 | 0,21274 € | 106,37 € |
| 1 000 | 0,19839 € | 198,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,18659 € | 373,18 € |
| 4 000 | 0,17687 € | 707,48 € |
| 6 000 | 0,17200 € | 1 032,00 € |
| 10 000 | 0,16661 € | 1 666,10 € |
| 14 000 | 0,16345 € | 2 288,30 € |
| 20 000 | 0,16042 € | 3 208,40 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,72000 € |

