
| 08055C333KAZ2A | |
|---|---|
| DigiKey Part Number | 478-KGF21BR71H333KTTR-ND - Tape & Reel (TR) 478-KGF21BR71H333KTCT-ND - Cut Tape (CT) 478-KGF21BR71H333KTDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 08055C333KAZ2A | 
| Description | CAP CER 0.033UF 50V X7R 0805 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 0.033 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 08055C333KAZ2A Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | Soft Termination | |
| Ratings | - | |
| Applications | ||
| Mounting Type | ||
| Package / Case | 0805 (2012 Metric) | |
| Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.037" (0.94mm) | |
| Lead Spacing | - | |
| Lead Style | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,23000 € | 0,23 € | 
| 10 | 0,13500 € | 1,35 € | 
| 50 | 0,09760 € | 4,88 € | 
| 100 | 0,08620 € | 8,62 € | 
| 500 | 0,06706 € | 33,53 € | 
| 1 000 | 0,06115 € | 61,15 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4 000 | 0,05117 € | 204,68 € | 
| 8 000 | 0,04535 € | 362,80 € | 
| 12 000 | 0,04380 € | 525,60 € | 
| 20 000 | 0,04357 € | 871,40 € | 
| 28 000 | 0,04209 € | 1 178,52 € | 
| 40 000 | 0,04196 € | 1 678,40 € | 
| 48 000 | 0,04189 € | 2 010,72 € | 
| 96 000 | 0,04167 € | 4 000,32 € | 
| Unit Price without VAT: | 0,23000 € | 
|---|---|
| Unit Price with VAT: | 0,27600 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France