0805 (2012 Metric) 0,94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08055C333JAZ2A

DigiKey Part Number
478-KGF21BR71H333JTTR-ND - Tape & Reel (TR)
478-KGF21BR71H333JTCT-ND - Cut Tape (CT)
478-KGF21BR71H333JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
08055C333JAZ2A
Description
CAP CER 0.033UF 50V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.033 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08055C333JAZ2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 280
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,29000 €0,29 €
100,17200 €1,72 €
500,12660 €6,33 €
1000,11080 €11,08 €
5000,08862 €44,31 €
1 0000,08127 €81,27 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,06557 €262,28 €
8 0000,06324 €505,92 €
12 0000,06119 €734,28 €
20 0000,06088 €1 217,60 €
28 0000,05893 €1 650,04 €
40 0000,05875 €2 350,00 €
48 0000,05867 €2 816,16 €
96 0000,05778 €5 546,88 €
100 0000,05767 €5 767,00 €
Manufacturers Standard Package
Unit Price without VAT:0,29000 €
Unit Price with VAT:0,34800 €