
08055C220JAT2A | |
|---|---|
DigiKey Part Number | 478-08055C220JAT2ATR-ND - Tape & Reel (TR) 478-08055C220JAT2ACT-ND - Cut Tape (CT) 478-08055C220JAT2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08055C220JAT2A |
Description | CAP CER 22PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08055C220JAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,09700 € | 0,97 € |
| 50 | 0,06920 € | 3,46 € |
| 100 | 0,06080 € | 6,08 € |
| 500 | 0,04638 € | 23,19 € |
| 1 000 | 0,04196 € | 41,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,03220 € | 128,80 € |
| 8 000 | 0,03009 € | 240,72 € |
| 12 000 | 0,02994 € | 359,28 € |
| 20 000 | 0,02976 € | 595,20 € |
| 28 000 | 0,02788 € | 780,64 € |
| 40 000 | 0,02778 € | 1 111,20 € |
| 48 000 | 0,02773 € | 1 331,04 € |
| 96 000 | 0,02757 € | 2 646,72 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20400 € |

