
08055C154K4T2A | |
|---|---|
DigiKey Part Number | 478-KAM21KR71H154KUTR-ND - Tape & Reel (TR) 478-KAM21KR71H154KUCT-ND - Cut Tape (CT) 478-KAM21KR71H154KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08055C154K4T2A |
Description | CAP CER 0.15UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08055C154K4T2A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.055" (1.40mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,14700 € | 1,47 € |
| 50 | 0,10700 € | 5,35 € |
| 100 | 0,09460 € | 9,46 € |
| 500 | 0,07378 € | 36,89 € |
| 1 000 | 0,06736 € | 67,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,06209 € | 124,18 € |
| 4 000 | 0,05776 € | 231,04 € |
| 6 000 | 0,05559 € | 333,54 € |
| 10 000 | 0,05318 € | 531,80 € |
| 14 000 | 0,05178 € | 724,92 € |
| 20 000 | 0,05043 € | 1 008,60 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,30000 € |

