
KGM21NR71H104KM | |
|---|---|
DigiKey Part Number | 478-KGM21NR71H104KMTR-ND - Tape & Reel (TR) 478-KGM21NR71H104KMCT-ND - Cut Tape (CT) 478-KGM21NR71H104KMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21NR71H104KM |
Description | CAP CER 0.1UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21NR71H104KM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,06700 € | 0,67 € |
| 50 | 0,04700 € | 2,35 € |
| 100 | 0,04090 € | 4,09 € |
| 500 | 0,03052 € | 15,26 € |
| 1 000 | 0,02733 € | 27,33 € |
| 2 500 | 0,02398 € | 59,95 € |
| 5 000 | 0,02197 € | 109,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,01948 € | 292,20 € |
| 30 000 | 0,01826 € | 547,80 € |
| 45 000 | 0,01766 € | 794,70 € |
| 75 000 | 0,01698 € | 1 273,50 € |
| 105 000 | 0,01659 € | 1 741,95 € |
| 150 000 | 0,01621 € | 2 431,50 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14400 € |

