
08055C104J4T4A | |
|---|---|
DigiKey Part Number | 478-KAM21BR71H104JMTR-ND - Tape & Reel (TR) 478-KAM21BR71H104JMCT-ND - Cut Tape (CT) 478-KAM21BR71H104JMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08055C104J4T4A |
Description | CAP CER 0.1UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08055C104J4T4A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.050" (1.27mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,08600 € | 0,86 € |
| 50 | 0,06060 € | 3,03 € |
| 100 | 0,05310 € | 5,31 € |
| 500 | 0,03704 € | 18,52 € |
| 1 000 | 0,03573 € | 35,73 € |
| 2 500 | 0,03212 € | 80,30 € |
| 5 000 | 0,02962 € | 148,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,02628 € | 394,20 € |
| 30 000 | 0,02552 € | 765,60 € |
| 45 000 | 0,02474 € | 1 113,30 € |
| 75 000 | 0,02389 € | 1 791,75 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,18000 € |

