
08055C101JAT2A | |
|---|---|
DigiKey Part Number | 478-12784-2-ND - Tape & Reel (TR) 478-12784-1-ND - Cut Tape (CT) 478-12784-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08055C101JAT2A |
Description | CAP CER 100PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08055C101JAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05200 € | 0,52 € |
| 50 | 0,03540 € | 1,77 € |
| 100 | 0,03060 € | 3,06 € |
| 500 | 0,02254 € | 11,27 € |
| 1 000 | 0,02004 € | 20,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,01632 € | 65,28 € |
| 8 000 | 0,01494 € | 119,52 € |
| 12 000 | 0,01425 € | 171,00 € |
| 20 000 | 0,01348 € | 269,60 € |
| 28 000 | 0,01304 € | 365,12 € |
| 40 000 | 0,01261 € | 504,40 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10800 € |

