08055A6R0CAT4A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 20 801
Unit Price: 0,18000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,03092 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 6 069
Unit Price: 0,18000 €
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 0,07472 €
Datasheet

Direct


YAGEO
In Stock: 9 804
Unit Price: 0,14000 €
Datasheet
6 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08055A6R0CAT4A

DigiKey Part Number
08055A6R0CAT4A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
08055A6R0CAT4A
Description
CAP CER 6PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08055A6R0CAT4A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,03092 €463,80 €
Manufacturers Standard Package
Unit Price without VAT:0,03092 €
Unit Price with VAT:0,03710 €