
KGM21BCG1H270GT | |
|---|---|
DigiKey Part Number | 478-KGM21BCG1H270GTTR-ND - Tape & Reel (TR) 478-KGM21BCG1H270GTCT-ND - Cut Tape (CT) 478-KGM21BCG1H270GTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG1H270GT |
Description | CAP CER 27PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG1H270GT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,23100 € | 2,31 € |
| 50 | 0,17160 € | 8,58 € |
| 100 | 0,15340 € | 15,34 € |
| 500 | 0,12258 € | 61,29 € |
| 1 000 | 0,11308 € | 113,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,09881 € | 395,24 € |
| 8 000 | 0,09352 € | 748,16 € |
| 12 000 | 0,09087 € | 1 090,44 € |
| 20 000 | 0,08793 € | 1 758,60 € |
| 28 000 | 0,08621 € | 2 413,88 € |
| 40 000 | 0,08456 € | 3 382,40 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45600 € |

