
08055A241JAT2A | |
|---|---|
DigiKey Part Number | 478-10517-2-ND - Tape & Reel (TR) 478-10517-1-ND - Cut Tape (CT) 478-10517-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08055A241JAT2A |
Description | CAP CER 240PF 50V NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 240 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08055A241JAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11300 € | 1,13 € |
| 50 | 0,08140 € | 4,07 € |
| 100 | 0,07170 € | 7,17 € |
| 500 | 0,05520 € | 27,60 € |
| 1 000 | 0,05012 € | 50,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,03946 € | 157,84 € |
| 8 000 | 0,03685 € | 294,80 € |
| 12 000 | 0,03667 € | 440,04 € |
| 20 000 | 0,03647 € | 729,40 € |
| 28 000 | 0,03412 € | 955,36 € |
| 40 000 | 0,03401 € | 1 360,40 € |
| 48 000 | 0,03395 € | 1 629,60 € |
| 96 000 | 0,03376 € | 3 240,96 € |
| 100 000 | 0,03369 € | 3 369,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24000 € |

