
08055A102J4T2A | |
---|---|
DigiKey Part Number | 478-KAM21BCG1H102JTTR-ND - Tape & Reel (TR) 478-KAM21BCG1H102JTCT-ND - Cut Tape (CT) 478-KAM21BCG1H102JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08055A102J4T2A |
Description | CAP CER 1000PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08055A102J4T2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,26000 € | 0,26 € |
10 | 0,15100 € | 1,51 € |
50 | 0,11000 € | 5,50 € |
100 | 0,09740 € | 9,74 € |
500 | 0,07620 € | 38,10 € |
1 000 | 0,06967 € | 69,67 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4 000 | 0,05661 € | 226,44 € |
8 000 | 0,05434 € | 434,72 € |
12 000 | 0,05409 € | 649,08 € |
20 000 | 0,05347 € | 1 069,40 € |
28 000 | 0,05188 € | 1 452,64 € |
40 000 | 0,05111 € | 2 044,40 € |
48 000 | 0,05056 € | 2 426,88 € |
96 000 | 0,04872 € | 4 677,12 € |
100 000 | 0,04862 € | 4 862,00 € |
Unit Price without VAT: | 0,26000 € |
---|---|
Unit Price with VAT: | 0,31200 € |