
08055A101J4T2A | |
|---|---|
DigiKey Part Number | 478-KAM21BCG1H101JTTR-ND - Tape & Reel (TR) 478-KAM21BCG1H101JTCT-ND - Cut Tape (CT) 478-KAM21BCG1H101JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08055A101J4T2A |
Description | CAP CER 100PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08055A101J4T2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,07600 € | 0,76 € |
| 50 | 0,05300 € | 2,65 € |
| 100 | 0,04620 € | 4,62 € |
| 500 | 0,03474 € | 17,37 € |
| 1 000 | 0,03122 € | 31,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,02593 € | 103,72 € |
| 8 000 | 0,02397 € | 191,76 € |
| 12 000 | 0,02298 € | 275,76 € |
| 20 000 | 0,02190 € | 438,00 € |
| 28 000 | 0,02126 € | 595,28 € |
| 40 000 | 0,02065 € | 826,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16800 € |

