
08053C301JAT2A | |
|---|---|
DigiKey Part Number | 478-11879-2-ND - Tape & Reel (TR) 478-11879-1-ND - Cut Tape (CT) 478-11879-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08053C301JAT2A |
Description | CAP CER 300PF 25V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 300 pF ±5% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08053C301JAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,12300 € | 1,23 € |
| 50 | 0,08840 € | 4,42 € |
| 100 | 0,07790 € | 7,79 € |
| 500 | 0,06032 € | 30,16 € |
| 1 000 | 0,05488 € | 54,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,04305 € | 172,20 € |
| 8 000 | 0,04087 € | 326,96 € |
| 12 000 | 0,03933 € | 471,96 € |
| 20 000 | 0,03912 € | 782,40 € |
| 28 000 | 0,03766 € | 1 054,48 € |
| 40 000 | 0,03753 € | 1 501,20 € |
| 48 000 | 0,03747 € | 1 798,56 € |
| 96 000 | 0,03727 € | 3 577,92 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,25200 € |

