
KGM21AR71E334MU | |
|---|---|
DigiKey Part Number | 478-KGM21AR71E334MUTR-ND - Tape & Reel (TR) 478-KGM21AR71E334MUCT-ND - Cut Tape (CT) 478-KGM21AR71E334MUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21AR71E334MU |
Description | CAP CER 0.33UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±20% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21AR71E334MU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,26500 € | 2,65 € |
| 50 | 0,19880 € | 9,94 € |
| 100 | 0,17810 € | 17,81 € |
| 500 | 0,14354 € | 71,77 € |
| 1 000 | 0,13286 € | 132,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,12407 € | 248,14 € |
| 4 000 | 0,11684 € | 467,36 € |
| 6 000 | 0,11322 € | 679,32 € |
| 10 000 | 0,10921 € | 1 092,10 € |
| 14 000 | 0,10686 € | 1 496,04 € |
| 20 000 | 0,10461 € | 2 092,20 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51600 € |

