
KGM21AR81E104KU | |
|---|---|
DigiKey Part Number | 478-KGM21AR81E104KUTR-ND - Tape & Reel (TR) 478-KGM21AR81E104KUCT-ND - Cut Tape (CT) 478-KGM21AR81E104KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21AR81E104KU |
Description | CAP CER 0.1UF 25V X8R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21AR81E104KU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,16600 € | 1,66 € |
| 50 | 0,12120 € | 6,06 € |
| 100 | 0,10740 € | 10,74 € |
| 500 | 0,08440 € | 42,20 € |
| 1 000 | 0,07728 € | 77,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,07451 € | 149,02 € |
| 4 000 | 0,06955 € | 278,20 € |
| 6 000 | 0,06706 € | 402,36 € |
| 10 000 | 0,06430 € | 643,00 € |
| 14 000 | 0,06269 € | 877,66 € |
| 20 000 | 0,06114 € | 1 222,80 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33600 € |

