0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15ACG1E120FT

DigiKey Part Number
478-KGM15ACG1E120FTTR-ND - Tape & Reel (TR)
478-KGM15ACG1E120FTCT-ND - Cut Tape (CT)
478-KGM15ACG1E120FTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15ACG1E120FT
Description
CAP CER 12PF 25V C0G/NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 pF ±1% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15ACG1E120FT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 945
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,35000 €0,35 €
100,20900 €2,09 €
500,15520 €7,76 €
1000,13850 €13,85 €
5000,11030 €55,15 €
1 0000,10162 €101,62 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,09840 €393,60 €
8 0000,09316 €745,28 €
12 0000,09054 €1 086,48 €
20 0000,08763 €1 752,60 €
28 0000,08592 €2 405,76 €
40 0000,08429 €3 371,60 €
48 0000,08351 €4 008,48 €
96 0000,08090 €7 766,40 €
100 0000,08076 €8 076,00 €
Manufacturers Standard Package
Unit Price without VAT:0,35000 €
Unit Price with VAT:0,42000 €