
KGM15AR71A471KT | |
|---|---|
DigiKey Part Number | 478-KGM15AR71A471KTTR-ND - Tape & Reel (TR) 478-KGM15AR71A471KTCT-ND - Cut Tape (CT) 478-KGM15AR71A471KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15AR71A471KT |
Description | CAP CER 470PF 10V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15AR71A471KT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,09300 € | 0,93 € |
| 50 | 0,06620 € | 3,31 € |
| 100 | 0,05800 € | 5,80 € |
| 500 | 0,04410 € | 22,05 € |
| 1 000 | 0,03983 € | 39,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,03344 € | 133,76 € |
| 8 000 | 0,03106 € | 248,48 € |
| 12 000 | 0,02987 € | 358,44 € |
| 20 000 | 0,02855 € | 571,00 € |
| 28 000 | 0,02778 € | 777,84 € |
| 40 000 | 0,02704 € | 1 081,60 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19200 € |

