
08055F104K4Z4A | |
|---|---|
DigiKey Part Number | 478-KAF21AR81H104KLTR-ND - Tape & Reel (TR) 478-KAF21AR81H104KLCT-ND - Cut Tape (CT) 478-KAF21AR81H104KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08055F104K4Z4A |
Description | CAP CER SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08055F104K4Z4A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,11100 € | 1,11 € |
| 50 | 0,07900 € | 3,95 € |
| 100 | 0,06960 € | 6,96 € |
| 500 | 0,05346 € | 26,73 € |
| 1 000 | 0,04852 € | 48,52 € |
| 2 500 | 0,04330 € | 108,25 € |
| 5 000 | 0,04016 € | 200,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,03832 € | 383,20 € |
| 20 000 | 0,03615 € | 723,00 € |
| 30 000 | 0,03507 € | 1 052,10 € |
| 50 000 | 0,03386 € | 1 693,00 € |
| 70 000 | 0,03316 € | 2 321,20 € |
| 100 000 | 0,03248 € | 3 248,00 € |
| 120 000 | 0,03216 € | 3 859,20 € |
| 240 000 | 0,03108 € | 7 459,20 € |
| 250 000 | 0,03103 € | 7 757,50 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22800 € |

