
08051C103J4T2A | |
|---|---|
DigiKey Part Number | 478-KAM21BR72A103JTTR-ND - Tape & Reel (TR) 478-KAM21BR72A103JTCT-ND - Cut Tape (CT) 478-KAM21BR72A103JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08051C103J4T2A |
Description | CAP CER 10000PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08051C103J4T2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13100 € | 1,31 € |
| 50 | 0,09520 € | 4,76 € |
| 100 | 0,08410 € | 8,41 € |
| 500 | 0,06658 € | 33,29 € |
| 1 000 | 0,05947 € | 59,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,05181 € | 207,24 € |
| 8 000 | 0,04853 € | 388,24 € |
| 12 000 | 0,04561 € | 547,32 € |
| 20 000 | 0,04507 € | 901,40 € |
| 28 000 | 0,04212 € | 1 179,36 € |
| 40 000 | 0,04198 € | 1 679,20 € |
| 48 000 | 0,04192 € | 2 012,16 € |
| 96 000 | 0,04086 € | 3 922,56 € |
| 100 000 | 0,04077 € | 4 077,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26400 € |

