Parametric Equivalent
Direct
Similar



KGM43BCG3U101JV | |
|---|---|
DigiKey Part Number | 478-KGM43BCG3U101JVTR-ND - Tape & Reel (TR) 478-KGM43BCG3U101JVCT-ND - Cut Tape (CT) 478-KGM43BCG3U101JVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM43BCG3U101JV |
Description | CAP CER 100PF 3KV C0G/NP0 1812 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 3000V (3kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM43BCG3U101JV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.181" L x 0.126" W (4.60mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 0,78400 € | 7,84 € |
| 50 | 0,62100 € | 31,05 € |
| 100 | 0,57070 € | 57,07 € |
| 500 | 0,48566 € | 242,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,45938 € | 459,38 € |
| 2 000 | 0,43773 € | 875,46 € |
| 3 000 | 0,42689 € | 1 280,67 € |
| 5 000 | 0,41487 € | 2 074,35 € |
| 7 000 | 0,40785 € | 2 854,95 € |
| 10 000 | 0,40109 € | 4 010,90 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,44000 € |




