
08051A8R0DAT2A | |
|---|---|
DigiKey Part Number | 478-10418-2-ND - Tape & Reel (TR) 478-10418-1-ND - Cut Tape (CT) 478-10418-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08051A8R0DAT2A |
Description | CAP CER 8PF 100V NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 pF ±0.5pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08051A8R0DAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,09700 € | 0,97 € |
| 50 | 0,06880 € | 3,44 € |
| 100 | 0,06030 € | 6,03 € |
| 500 | 0,04598 € | 22,99 € |
| 1 000 | 0,04156 € | 41,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,03494 € | 139,76 € |
| 8 000 | 0,03248 € | 259,84 € |
| 12 000 | 0,03125 € | 375,00 € |
| 20 000 | 0,02989 € | 597,80 € |
| 28 000 | 0,02910 € | 814,80 € |
| 40 000 | 0,02833 € | 1 133,20 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20400 € |

