
08051A6R2CAT2A | |
|---|---|
DigiKey Part Number | 478-10412-2-ND - Tape & Reel (TR) 478-10412-1-ND - Cut Tape (CT) 478-10412-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08051A6R2CAT2A |
Description | CAP CER 6.2PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.2 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08051A6R2CAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,23000 € | 2,30 € |
| 50 | 0,17040 € | 8,52 € |
| 100 | 0,15220 € | 15,22 € |
| 500 | 0,12160 € | 60,80 € |
| 1 000 | 0,11215 € | 112,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,11966 € | 478,64 € |
| 8 000 | 0,11358 € | 908,64 € |
| 12 000 | 0,11054 € | 1 326,48 € |
| 20 000 | 0,10717 € | 2 143,40 € |
| 28 000 | 0,10519 € | 2 945,32 € |
| 40 000 | 0,10330 € | 4 132,00 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45600 € |

