
08051A3R0CAT2A | |
---|---|
DigiKey Part Number | 478-10399-2-ND - Tape & Reel (TR) 478-10399-1-ND - Cut Tape (CT) 478-10399-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08051A3R0CAT2A |
Description | CAP CER 3PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08051A3R0CAT2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,12000 € | 0,12 € |
10 | 0,06700 € | 0,67 € |
50 | 0,04700 € | 2,35 € |
100 | 0,04080 € | 4,08 € |
500 | 0,03052 € | 15,26 € |
1 000 | 0,02735 € | 27,35 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4 000 | 0,02473 € | 98,92 € |
8 000 | 0,02252 € | 180,16 € |
12 000 | 0,01821 € | 218,52 € |
20 000 | 0,01795 € | 359,00 € |
28 000 | 0,01706 € | 477,68 € |
100 000 | 0,01701 € | 1 701,00 € |
Unit Price without VAT: | 0,12000 € |
---|---|
Unit Price with VAT: | 0,14400 € |