
08051A331J4T2A | |
|---|---|
DigiKey Part Number | 478-KAM21BCG2A331JTTR-ND - Tape & Reel (TR) 478-KAM21BCG2A331JTCT-ND - Cut Tape (CT) 478-KAM21BCG2A331JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08051A331J4T2A |
Description | CAP CER 330PF 100V NP0 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08051A331J4T2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,12500 € | 1,25 € |
| 50 | 0,09020 € | 4,51 € |
| 100 | 0,07960 € | 7,96 € |
| 500 | 0,06148 € | 30,74 € |
| 1 000 | 0,05592 € | 55,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,04759 € | 190,36 € |
| 8 000 | 0,04450 € | 356,00 € |
| 12 000 | 0,04295 € | 515,40 € |
| 20 000 | 0,04124 € | 824,80 € |
| 28 000 | 0,04024 € | 1 126,72 € |
| 40 000 | 0,03927 € | 1 570,80 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,25200 € |

