
08051A2R4CAT2A | |
|---|---|
DigiKey Part Number | 478-10821-2-ND - Tape & Reel (TR) 478-10821-1-ND - Cut Tape (CT) 478-10821-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08051A2R4CAT2A |
Description | CAP CER 2.4PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.4 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08051A2R4CAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,10400 € | 1,04 € |
| 50 | 0,07400 € | 3,70 € |
| 100 | 0,06490 € | 6,49 € |
| 500 | 0,04966 € | 24,83 € |
| 1 000 | 0,04496 € | 44,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,03793 € | 151,72 € |
| 8 000 | 0,03531 € | 282,48 € |
| 12 000 | 0,03401 € | 408,12 € |
| 20 000 | 0,03256 € | 651,20 € |
| 28 000 | 0,03171 € | 887,88 € |
| 40 000 | 0,03090 € | 1 236,00 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21600 € |

