
08051A200KAT2A | |
|---|---|
DigiKey Part Number | 478-10383-2-ND - Tape & Reel (TR) 478-10383-1-ND - Cut Tape (CT) 478-10383-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08051A200KAT2A |
Description | CAP CER 20PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 pF ±10% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08051A200KAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,09300 € | 0,93 € |
| 50 | 0,06620 € | 3,31 € |
| 100 | 0,05800 € | 5,80 € |
| 500 | 0,04410 € | 22,05 € |
| 1 000 | 0,03983 € | 39,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,03344 € | 133,76 € |
| 8 000 | 0,03106 € | 248,48 € |
| 12 000 | 0,02987 € | 358,44 € |
| 20 000 | 0,02855 € | 571,00 € |
| 28 000 | 0,02778 € | 777,84 € |
| 40 000 | 0,02704 € | 1 081,60 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19200 € |

