
009175002001906 | |
---|---|
DigiKey Part Number | 478-009175002001906TR-ND - Tape & Reel (TR) 478-009175002001906CT-ND - Cut Tape (CT) 478-009175002001906DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009175002001906 |
Description | IDC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 26-28 AWG SSL Contact, IDC Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Contact, IDC | |
Number of Positions | 2 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Pitch | 0.098" (2.50mm) | |
Wire Gauge | 26-28 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Material | Phosphor Bronze | |
Fastening Type | - | |
Housing Color | White | |
Housing Material | Polyamide (PA46), Nylon 4/6 | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | 150 V | |
Current Rating (Amps) | 1A | |
Mating Cycles | 3 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,50000 € | 0,50 € |
10 | 0,41900 € | 4,19 € |
25 | 0,39240 € | 9,81 € |
50 | 0,37380 € | 18,69 € |
100 | 0,35600 € | 35,60 € |
250 | 0,33364 € | 83,41 € |
500 | 0,31772 € | 158,86 € |
1 000 | 0,30254 € | 302,54 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | 0,29386 € | 587,72 € |
4 000 | 0,27983 € | 1 119,32 € |
6 000 | 0,27194 € | 1 631,64 € |
10 000 | 0,26232 € | 2 623,20 € |
14 000 | 0,25617 € | 3 586,38 € |
20 000 | 0,24981 € | 4 996,20 € |
Unit Price without VAT: | 0,50000 € |
---|---|
Unit Price with VAT: | 0,60000 € |