
0603ZA120JAT2A | |
|---|---|
DigiKey Part Number | 478-0603ZA120JAT2ATR-ND - Tape & Reel (TR) 478-0603ZA120JAT2ACT-ND - Cut Tape (CT) 478-0603ZA120JAT2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603ZA120JAT2A |
Description | CAP CER 12PF 10V NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±5% 10V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603ZA120JAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03300 € | 0,33 € |
| 50 | 0,02240 € | 1,12 € |
| 100 | 0,01920 € | 1,92 € |
| 500 | 0,01382 € | 6,91 € |
| 1 000 | 0,01215 € | 12,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,00969 € | 38,76 € |
| 8 000 | 0,00877 € | 70,16 € |
| 12 000 | 0,00831 € | 99,72 € |
| 20 000 | 0,00781 € | 156,20 € |
| 28 000 | 0,00751 € | 210,28 € |
| 40 000 | 0,00723 € | 289,20 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09600 € |

