
06035C473K4T4A | |
|---|---|
DigiKey Part Number | 478-KAM15AR71H473KMTR-ND - Tape & Reel (TR) 478-KAM15AR71H473KMCT-ND - Cut Tape (CT) 478-KAM15AR71H473KMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035C473K4T4A |
Description | CAP CER 0.047UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035C473K4T4A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06035C473K4Z4A | KYOCERA AVX | 9 704 | 478-KAF15AR71H473KMCT-ND | 0,29000 € | Parametric Equivalent |
| KAM15AR71H473KT | KYOCERA AVX | 35 523 | 478-KAM15AR71H473KTCT-ND | 0,09000 € | Parametric Equivalent |
| CGA3E2X7R1H473K080AA | TDK | 78 975 | 445-5664-1-ND | 0,09000 € | Direct |
| CGJ3E2X7R1H473K080AA | TDK | 744 | 445-8120-1-ND | 0,15000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04100 € | 0,41 € |
| 50 | 0,02840 € | 1,42 € |
| 100 | 0,02440 € | 2,44 € |
| 500 | 0,01774 € | 8,87 € |
| 1 000 | 0,01569 € | 15,69 € |
| 2 500 | 0,01354 € | 33,85 € |
| 5 000 | 0,01225 € | 61,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,01066 € | 159,90 € |
| 30 000 | 0,00988 € | 296,40 € |
| 45 000 | 0,00949 € | 427,05 € |
| 75 000 | 0,00906 € | 679,50 € |
| 105 000 | 0,00881 € | 925,05 € |
| 150 000 | 0,00856 € | 1 284,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10800 € |

