
06035C273J4T2A | |
---|---|
DigiKey Part Number | 478-KAM15AR71H273JTTR-ND - Tape & Reel (TR) 478-KAM15AR71H273JTCT-ND - Cut Tape (CT) 478-KAM15AR71H273JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035C273J4T2A |
Description | CAP CER 0.027UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,21000 € | 0,21 € |
10 | 0,12000 € | 1,20 € |
50 | 0,08620 € | 4,31 € |
100 | 0,07590 € | 7,59 € |
500 | 0,05864 € | 29,32 € |
1 000 | 0,05332 € | 53,32 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4 000 | 0,05076 € | 203,04 € |
8 000 | 0,04179 € | 334,32 € |
12 000 | 0,04114 € | 493,68 € |
20 000 | 0,04005 € | 801,00 € |
28 000 | 0,03907 € | 1 093,96 € |
40 000 | 0,03813 € | 1 525,20 € |
48 000 | 0,03768 € | 1 808,64 € |
96 000 | 0,03727 € | 3 577,92 € |
Unit Price without VAT: | 0,21000 € |
---|---|
Unit Price with VAT: | 0,25200 € |