
06035A4R7C4T2A | |
|---|---|
DigiKey Part Number | 478-11615-2-ND - Tape & Reel (TR) 478-11615-1-ND - Cut Tape (CT) 478-11615-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035A4R7C4T2A |
Description | CAP CER 4.7PF 50V NP0 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035A4R7C4T2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,08600 € | 0,86 € |
| 50 | 0,06100 € | 3,05 € |
| 100 | 0,05330 € | 5,33 € |
| 500 | 0,04036 € | 20,18 € |
| 1 000 | 0,03636 € | 36,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,03040 € | 121,60 € |
| 8 000 | 0,02819 € | 225,52 € |
| 12 000 | 0,02708 € | 324,96 € |
| 20 000 | 0,02585 € | 517,00 € |
| 28 000 | 0,02514 € | 703,92 € |
| 40 000 | 0,02445 € | 978,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,18000 € |

