
06035A2R2JAT2A | |
|---|---|
DigiKey Part Number | 478-11815-2-ND - Tape & Reel (TR) 478-11815-1-ND - Cut Tape (CT) 478-11815-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035A2R2JAT2A |
Description | CAP CER 2.2PF 50V NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035A2R2JAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,18300 € | 1,83 € |
| 50 | 0,13440 € | 6,72 € |
| 100 | 0,11940 € | 11,94 € |
| 500 | 0,09432 € | 47,16 € |
| 1 000 | 0,08657 € | 86,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,07495 € | 299,80 € |
| 8 000 | 0,07063 € | 565,04 € |
| 12 000 | 0,06847 € | 821,64 € |
| 20 000 | 0,06608 € | 1 321,60 € |
| 28 000 | 0,06468 € | 1 811,04 € |
| 40 000 | 0,06333 € | 2 533,20 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,37200 € |

