
KGM05AR71H682KH | |
---|---|
cms-digikey-product-number | 478-KGM05AR71H682KHTR-ND - Tape & Reel (TR) 478-KGM05AR71H682KHCT-ND - Cut Tape (CT) 478-KGM05AR71H682KHDKR-ND - Digi-Reel® |
cms-manufacturer | |
cms-manufacturer-product-number | KGM05AR71H682KH |
cms-description | CAP CER 6800PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
cms-customer-reference | |
cms-detailed-description | 6800 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
cms-eda-cad-models | KGM05AR71H682KH Models |
Type | cms-description | Select All |
---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
1 | 0,23000 € | 0,23 € |
10 | 0,15600 € | 1,56 € |
50 | 0,10400 € | 5,20 € |
100 | 0,08840 € | 8,84 € |
500 | 0,06238 € | 31,19 € |
1 000 | 0,05458 € | 54,58 € |
2 500 | 0,05198 € | 129,95 € |
5 000 | 0,04808 € | 240,40 € |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
10 000 | 0,01722 € | 172,20 € |
20 000 | 0,01601 € | 320,20 € |
30 000 | 0,01541 € | 462,30 € |
50 000 | 0,01475 € | 737,50 € |
70 000 | 0,01436 € | 1 005,20 € |
100 000 | 0,01398 € | 1 398,00 € |
120 000 | 0,01380 € | 1 656,00 € |
240 000 | 0,01321 € | 3 170,40 € |
250 000 | 0,01317 € | 3 292,50 € |
Unit Price without VAT: | 0,23000 € |
---|---|
Unit Price with VAT: | 0,27600 € |