Parametric Equivalent
Parametric Equivalent
Direct
Direct

06033C223K4T2A | |
|---|---|
DigiKey Part Number | 478-KAM15AR71E223KTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 06033C223K4T2A |
Description | CAP CER 0.022UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06033C223K4T2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06033C223K4T4A | KYOCERA AVX | 0 | 478-KAM15AR71E223KMTR-ND | 0,03591 € | Parametric Equivalent |
| 06033C223K4Z2A | KYOCERA AVX | 3 965 | 478-KAF15AR71E223KTCT-ND | 0,26000 € | Parametric Equivalent |
| AC0603KRX7R8BB223 | YAGEO | 2 645 | 311-3113-1-ND | 0,08000 € | Direct |
| CGJ3E2X7R1E223K080AA | TDK | 56 640 | 445-8125-1-ND | 0,14000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,04382 € | 175,28 € |
| Unit Price without VAT: | 0,04382 € |
|---|---|
| Unit Price with VAT: | 0,05258 € |





