100 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06031U101FAT2A

DigiKey Part Number
478-KGQ15ACG2A101FTTR-ND - Tape & Reel (TR)
478-KGQ15ACG2A101FTCT-ND - Cut Tape (CT)
478-KGQ15ACG2A101FTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
06031U101FAT2A
Description
CAP CER 100PF 100V NP0 0603
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
100 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06031U101FAT2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Ultra Low ESR
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±1%
Size / Dimension
0.060" L x 0.030" W (1.52mm x 0.76mm)
Voltage - Rated
Thickness (Max)
0.036" (0.91mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14 685
Factory Stock: 4 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,31000 €0,31 €
100,18100 €1,81 €
500,13300 €6,65 €
1000,11830 €11,83 €
5000,09334 €46,67 €
1 0000,08564 €85,64 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,07412 €296,48 €
8 0000,06984 €558,72 €
12 0000,06770 €812,40 €
20 0000,06532 €1 306,40 €
28 0000,06393 €1 790,04 €
40 0000,06260 €2 504,00 €
Manufacturers Standard Package
Unit Price without VAT:0,31000 €
Unit Price with VAT:0,37200 €